ECS ECS-3953M-120-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-3953M |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3953M-120-B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
