Automotive-grade 40MHz crystal oscillator with HCMOS output. Features ±100ppm frequency stability, 15pF load capacitance, and a 3.3V operating supply voltage. Designed for surface mount applications with a 4-pin Mini-SMD package, operating across a wide temperature range of -55°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging.
ECS ECS-3953M-400-AU-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3953M-AU |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3953M-400-AU-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.