ECS ECS-3953M-480 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Series | ECS-3953M |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3953M-480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.