
The ECS-3961-500-AU-TR is a surface mount oscillator with a frequency of 50MHz and a frequency stability of 100ppm. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 40mA. The oscillator is packaged in a tape and reel format and is RoHS compliant. It measures 0.197inch in length, 0.126inch in width, and 0.051inch in height.
ECS ECS-3961-500-AU-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3961 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3961-500-AU-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.