
The ECS-3963-100-BN-TR is a surface mount oscillator with a frequency of 10MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It is available in a SMD/SMT package with a height of 0.051inch, length of 0.197inch, and width of 0.126inch.
ECS ECS-3963-100-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3963-BN |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3963-100-BN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.