ECS ECS-40-18-4XEN technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Length | 0.447inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-40-18-4XEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
