
The ECS ECS-480-20-20A-TR is a surface mount crystal with a frequency of 48MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and is packaged in a SMD/SMT package. The crystal has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is lead free and RoHS compliant.
ECS ECS-480-20-20A-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CSM-8 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-480-20-20A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
