
The ECS CSM-12 series crystal operates at 4.9152MHz with a frequency stability of 100ppm and tolerance of 30ppm. It is designed for surface mount applications and is lead free. The crystal is available in a SMD/SMT package and is suitable for use in temperatures ranging from -10°C to 85°C.
ECS ECS-49-20-18-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.9152MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.098inch |
| Lead Free | Lead Free |
| Length | 0.465inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CSM-12 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-49-20-18-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
