ECS ECS-49-CDX-0787 technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | HC-49USX |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-49-CDX-0787 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.