Surface mount crystal oscillator operating at 7.3728MHz. Features a load capacitance of 20pF, frequency tolerance of 30ppm, and frequency stability of 50ppm. Equivalent Series Resistance (ESR) is 100 Ohms. Encased in a compact SMD package with dimensions of 0.492 inches (length) x 0.181 inches (width) x 0.146 inches (height). Operates within a temperature range of -10°C to 70°C. This component is lead-free and RoHS compliant, supplied on tape and reel.
ECS ECS-73-20-7SX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.146inch |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-3SX |
| Termination | SMD/SMT |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-73-20-7SX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.