ECS ECS-73-S-7SX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ECX-3SX |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-73-S-7SX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.