ECS ECS-761.21-S-1-30T technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 76.121875MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | HC-49U |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-761.21-S-1-30T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.