
Fundamental quartz crystal, 8MHz nominal frequency, operating temperature range of -10°C to 70°C. Features resistance weld construction within a metal SMD package. Designed for frequency control and timing applications, this component is RoHS compliant and utilizes a 2-pin configuration.
ECS ECS-80-20-5PX-TR technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ECS ECS-80-20-5PX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.