ECS ECS-8FMX-073-TR technical specifications.
| Frequency | 7.3728MHz |
| Frequency Stability | 200ppm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 0.551inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-8FX |
| Termination | SMD/SMT |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-8FMX-073-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.