ECS ECS-98.3-18-9 technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.354inch |
| Lead Free | Contains Lead |
| Length | 0.354inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ECS-3x9 |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-98.3-18-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.