ECS ECS-98.3-20-5PXDU-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 9.8304MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X-DU |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-98.3-20-5PXDU-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
