ECS ECS-CR1-20.00-B technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CR1 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-CR1-20.00-B to view detailed technical specifications.
No datasheet is available for this part.