ECS ECS-CR2-12.00-A-TR technical specifications.
| Case Code (Imperial) | 1512 |
| Case Code (Metric) | 3731 |
| Package/Case | 1512 |
| Frequency | 12MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.146inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CR2 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-CR2-12.00-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.