ECS ECS-HFR-30.00-B-TR technical specifications.
| Capacitance | 8pF |
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Stability | 0.4% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-HFR-B |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-HFR-30.00-B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.