Surface mount crystal oscillator operating at 100MHz with LVDS output. Features 100ppm frequency stability across a 0°C to 70°C temperature range. Requires a maximum supply current of 70mA. This RoHS compliant component is available in cut tape packaging.
ECS ECS-LVDS25-1000-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-LVDS25 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-LVDS25-1000-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.