ECS ECS-LVDS25-1250-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-LVDS25 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-LVDS25-1250-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.