100MHz LVDS crystal oscillator in an SMD/SMT package. Features a frequency stability of 50ppm, operating temperature range of -40°C to 85°C, and a maximum supply current of 70mA. Surface mountable and supplied in cut tape packaging. RoHS compliant.
ECS ECS-LVDS33-1000-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-LVDS33 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-LVDS33-1000-BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
