This ECS LVDS33-2500-BN oscillator operates at a frequency of 250MHz with a stability of 50ppm. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount SMD/SMT package with dimensions of 0.067inch in height, 0.276inch in length, and 0.197inch in width. It is RoHS compliant and suitable for use in a variety of applications.
ECS ECS-LVDS33-2500-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 250MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-LVDS33 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-LVDS33-2500-BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
