Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.9A 0.148Ohm DCR 1616 Automotive T/R
ECS ECS-MPI4040R4-100-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.148(Typ)Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 2mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ECS ECS-MPI4040R4-100-R to view detailed technical specifications.
No datasheet is available for this part.