This shielded wirewound inductor features a 10uH inductance with a 20% tolerance and a maximum DC current of 4A. The inductor's maximum saturation current is 5.5A, and it exhibits a 30% inductance decrease at this current. The maximum DC resistance is 0.068 ohms, and the product measures 7.4mm in length, 3mm in height, and 6.8mm in depth. The inductor is designed for surface mount applications.
ECS ECS-MPIL0630-100MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 5.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.068Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ECS ECS-MPIL0630-100MC to view detailed technical specifications.
No datasheet is available for this part.