ECS ECS-P145-A technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.197inch |
| Length | 0.815inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | ECS-P145 |
| Width | 0.508inch |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-P145-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.