ECS ECS-P85-ANX technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.213inch |
| Length | 0.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | ECS-P85X |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-P85-ANX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.