
The ECS ECS-P8F3-AN oscillator features a frequency stability of 100ppm and operates over a temperature range of -40°C to 85°C. It is available in a surface mount package with a height of 0.185inch, length of 0.551inch, and width of 0.341inch. The oscillator is packaged in a rail/Tube with 1000 pieces per unit.
ECS ECS-P8F3-AN technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | ECS-P8F3X |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-P8F3-AN to view detailed technical specifications.
No datasheet is available for this part.