ECS ECS-PEC33-1500-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ECS-PEC33 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-PEC33-1500-BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.