ECS ECS-SR1-3.58-A-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.58MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-SR1-A |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-SR1-3.58-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
