Voltage-Controlled Oscillator (VCXO) with HCMOS output, operating at 24MHz. Features a frequency tolerance of ±2ppm and stability of ±2.5ppm. Supports a nominal supply voltage of 3.3V, with a range of 2.97V to 3.63V. Designed for a wide operating temperature range from -40°C to 85°C. Encased in a 4-pin Mini-CSMD package with a 15pF load capacitance and 55% duty cycle.
ECS ECS-TXO-2520-33-240-AN-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ECS ECS-TXO-2520-33-240-AN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.