ECS ECS-VXO-73-40.00-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-VXO-73 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-VXO-73-40.00-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.