This ECS LAM-1025-R10J-B is a phenolic wirewound inductor with a tolerance of 5% and an inductance of 0.1uH. It has a maximum DC current rating of 1.35A and a maximum DC resistance of 0.08R. The inductor is designed for through-hole mounting and has a lead style of axial. The operating temperature range is from -20 to 80 degrees Celsius.
ECS LAM-1025-R10J-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.35A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 680MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LAM-1025-R10J-B to view detailed technical specifications.
No datasheet is available for this part.