This through-hole wirewound inductor features a phenolic core material and a molded/unshielded protection style. It has an inductance of 0.1uH with a tolerance of 10% and a maximum DC current rating of 1.35A. The inductor's maximum DC resistance is 0.08 ohms and its minimum quality factor is 40. It has a minimum self-resonant frequency of 680M and is rated for operation between -20°C and 80°C.
ECS LAM-1025-R10K-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.35A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 680MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LAM-1025-R10K-B to view detailed technical specifications.
No datasheet is available for this part.