The LAM-1025-R10M-B is a through-hole wirewound inductor with a phenolic core material and a molded/unshielded protection style. It has an inductance of 0.1uH and a tolerance of 20%. The inductor's maximum DC current rating is 1.35A and its maximum DC resistance is 0.08 ohms. The minimum quality factor is 40 and the minimum self-resonant frequency is 680M. The inductor is designed for operation between -20 and 80 degrees Celsius.
ECS LAM-1025-R10M-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.35A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 680MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LAM-1025-R10M-B to view detailed technical specifications.
No datasheet is available for this part.