This wirewound inductor features a phenolic core material and a molded/unshielded protection style. It has an inductance of 1uH with a tolerance of 10% and a maximum DC current rating of 0.88A. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 200M. It is designed for through-hole mounting with an axial lead style and has a product length of 10.9mm and a product diameter of 4.31mm. The inductor operates within a temperature range of -20 to 80 degrees Celsius.
ECS LAM-1641-1R0K-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.88A |
| Max DC Resistance | 0.29Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 200MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-1R0K-B to view detailed technical specifications.
No datasheet is available for this part.