This phenolic wirewound inductor features a molded/unshielded design with a minimum quality factor of 33 and a minimum self resonant frequency of 160 MHz. The inductor has a maximum DC current rating of 0.67 A and a maximum DC resistance of 0.5 ohms. It is available in an axial lead style with a product length of 10.9 mm and a product diameter of 4.31 mm. The operating temperature range is from -20 to 80 degrees Celsius.
ECS LAM-1641-1R5M-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.67A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 160MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-1R5M-B to view detailed technical specifications.
No datasheet is available for this part.