This phenolic wirewound inductor features a molded/unshielded protection style and a minimum quality factor of 33. The inductor has a minimum self resonant frequency of 135 MHz and a maximum DC resistance of 0.95 ohms. It can operate within a temperature range of -20 to 80 degrees Celsius and is available in an axial lead style with a product length of 10.9 mm and a product diameter of 4.31 mm.
ECS LAM-1641-2R2M-F technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.485A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 135MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-2R2M-F to view detailed technical specifications.
No datasheet is available for this part.