This 10.9mm x 4.31mm axial wirewound inductor features a phenolic core material and a molded/unshielded protection style. It has an inductance of 0.15uH with a tolerance of 10% and a maximum DC current rating of 2.74A. The inductor's maximum DC resistance is 0.03 ohms and it has a minimum quality factor of 50. It operates over a temperature range of -20 to 80 degrees Celsius.
ECS LAM-1641-R15K-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 2.74A |
| Max DC Resistance | 0.03Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 525MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-R15K-B to view detailed technical specifications.
No datasheet is available for this part.