This high frequency chip inductor features a multi-layer design with an inductance of 0.012uH and a tolerance of 10%. It has a minimum quality factor of 17 and can operate at a frequency of 100MHz. The inductor can handle a maximum DC current of 0.4A and has a temperature range of -25C to 85C. It is designed for surface mount applications.
ECS LSMH-2012-12NK-B technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Minimum Quality Factor | 17 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LSMH-2012-12NK-B to view detailed technical specifications.
No datasheet is available for this part.