The LSW-0805-R27M-B is a surface mount wirewound inductor from ECS with a ceramic core material and 20% tolerance. It has a maximum DC current rating of 0.35A and a maximum DC resistance of 1. The inductor's self resonant frequency is a minimum of 650MHz and the quality factor is a minimum of 48. The inductor is available in an 0805 case size with a product length of 2.29mm, height of 1.52mm, and product depth of 1.73mm.
ECS LSW-0805-R27M-B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LSW-0805-R27M-B to view detailed technical specifications.
No datasheet is available for this part.