The LSW-0805-R56F-B is a surface mount fixed inductor from ECS with a wirewound construction and ceramic core material. It has an inductance of 0.56uH and a tolerance of 1%. The inductor is tested at a frequency of 25MHz and has a maximum DC current of 0.23A. The device measures 2.29mm in length, 1.73mm in depth, and 1.52mm in height, with a case size of 0805. The inductor has a minimum quality factor of 23 and a minimum self resonant frequency of 340MHz.
ECS LSW-0805-R56F-B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 340MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LSW-0805-R56F-B to view detailed technical specifications.
No datasheet is available for this part.