The LSW-0805-R56K-B is a 0805 surface mount fixed inductor from ECS. It features a wirewound ceramic core with an inductance of 0.56uH and a tolerance of 10%. The inductor has a maximum DC current rating of 230mA and a maximum DC resistance of 1.9 ohms. It is designed for use at a test frequency of 25MHz and has a minimum quality factor of 23 and a minimum self resonant frequency of 340MHz.
ECS LSW-0805-R56K-B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 340MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LSW-0805-R56K-B to view detailed technical specifications.
No datasheet is available for this part.