ECS LTM450FU technical specifications.
| Center Frequency | 0.45MHz |
| Maximum Insertion Loss | 6dB |
| Maximum Pass Band Ripple | 2dB |
| Load Impedance | 2000Ohm |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LTM450FU to view detailed technical specifications.
No datasheet is available for this part.