This 30MHz crystal oscillator is packaged in a DIP-4 through hole package. It has a frequency stability of ±100 ppm and a maximum operating temperature of 70°C. The oscillator operates between -20°C and 70°C and requires a supply voltage between -5.46V and -4.94V. It is a passive component suitable for use in frequency control and timing applications.
ECS OAE10027AAC-30.000MHz technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.8(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.08(Max) |
| Mounting | Through Hole |
| Type | Crystal Oscillator |
| Standard Frequency | 30MHz |
| Frequency Stability | ±100ppm |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | -5.46V |
| Max Operating Supply Voltage | -4.94V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1G8B7 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ECS OAE10027AAC-30.000MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.