ECS PSCD-0504-100M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.44A |
| Max DC Resistance | 0.1Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Product Depth | 5.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS PSCD-0504-100M-B to view detailed technical specifications.
No datasheet is available for this part.