ECS PSCD-0703-100M-B technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.44A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS PSCD-0703-100M-B to view detailed technical specifications.
No datasheet is available for this part.