ECS SLA32C1-30.000MHz technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11 |
| Package Width (mm) | 5 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 30MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±100ppm |
| Load Capacitance | 32pF |
| Mode of Oscillation | Fundamental |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1G8B7 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ECS SLA32C1-30.000MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.