ECS SVG-25C3ABT-40.000MHz-A technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.5 |
| Package Width (mm) | 5(Max) |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.6 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 34.368 to 56.448MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1G8B7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ECS SVG-25C3ABT-40.000MHz-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.