ECS VC-TXO-35SM-128-D technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.8MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VC-TXO-35SM |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for ECS VC-TXO-35SM-128-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.